There are no models available for this part yet.
Overview of CCHD-957-25-45.1584 by Crystek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1584BRTZ-REEL7 | Analog Devices | IC, 4.1V MICROPOWER REF | |
DC1584A | Analog Devices | LTC4070EDDB Demo Board - Simpl | |
AD1584ARTZ-REEL7 | Analog Devices | IC, 4.1V MICROPOWER REF |
Price & Stock for CCHD-957-25-45.1584 by Crystek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
744-1458-ND
|
DigiKey | XTAL OSC XO 45.1584MHZ HCMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
83 In Stock |
|
$24.4500 / $28.5300 | Buy Now | |
DISTI #
549-CCHD-957-25-45.1
|
Mouser Electronics | Standard Clock Oscillators 45.1584MHz 25ppm 3.3Volt 0C +70C RoHS: Compliant | 148 |
|
$23.6300 / $28.5200 | Buy Now |