Part Details for CCH75-S10-D0 by Panduit Corp
Overview of CCH75-S10-D0 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH75-S10-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C4560
|
Newark | Fixed Dia Clamp, .75" (19.1Mm) Bundle, Rohs Compliant: Yes |Panduit CCH75-S10-D0 RoHS: Compliant Min Qty: 10 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$138.9700 / $159.9500 | Buy Now |
DISTI #
298-19650-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1958 In Stock |
|
$0.3887 / $0.4700 | Buy Now |
DISTI #
CCH75-S10-D0
|
Avnet Americas | Cable Accessories Heavy Duty Clamp Nylon 6/6 Black - Bulk (Alt: CCH75-S10-D0) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$243.4200 | Buy Now |
DISTI #
644-CCH75-S10-D0
|
Mouser Electronics | Cable Mounting & Accessories Fixed Dia Clamp .75 (19.1mm) Bundle RoHS: Compliant | 4700 |
|
$0.3350 / $0.4500 | Buy Now |
DISTI #
71405514
|
RS | Fixed Dia Clamp, .75" (19.1mm) Bundle, #10 Screw, (M5), Black | Panduit CCH75-S10-D0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3560 / $0.3890 | RFQ |
|
Bisco Industries | 32000 |
|
Buy Now | ||
DISTI #
PANCCH75-S10-D0
|
Heilind Electronics | Fixed Dia Clamp, .75 (19.1mm) Bundle, | Americas - 0 in Stock |
|
$0.2689 / $0.2774 | Buy Now |
|
Onlinecomponents.com | Cable Clamps and Clips Clamp Screw Nylon 6/6 Black 19.1mm RoHS: Compliant |
500 In Stock |
|
$0.2844 / $0.3254 | Buy Now |
DISTI #
51572076
|
Verical | Cable Management, Clamp Nylon 6/6 Black Screw Mount 19.1mm Min Qty: 500 Package Multiple: 500 Date Code: 1810 | Americas - 500 |
|
$0.3697 / $0.4230 | Buy Now |
DISTI #
000000000000085349
|
Sager | Cable Mounting & Accessories Fixed Dia Clamp .75 (19.1mm) Bundle Min Qty: 5000 | 0 |
|
$0.2132 / $0.2241 | Buy Now |