Part Details for CCH120WF3480 by Synton-Tech Corp
Overview of CCH120WF3480 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCH120WF3480
CCH120WF3480 CAD Models
CCH120WF3480 Part Data Attributes
|
CCH120WF3480
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CCH120WF3480
Synton-Tech Corp
Fixed Resistor, Wire Wound, 120W, 348ohm, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Cylindrical | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 30 mm | |
Package Length | 115 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 120 W | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 1% |