Part Details for CCH112-S10-C by Panduit Corp
Overview of CCH112-S10-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH112-S10-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0445
|
Newark | Fixed Dia Cable Clamp, Bundle Dia 1.12, # 10 Screw Mount Rohs Compliant: Yes |Panduit CCH112-S10-C (Alternate Part Number: 07498360064 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$49.0000 / $56.4400 | Buy Now |
DISTI #
298-14230-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1261 In Stock |
|
$0.5857 / $0.7400 | Buy Now |
DISTI #
CCH112-S10-C
|
Avnet Americas | Cable Accessories Fixed Diameter Cable Clamp Nylon 6.6 Natural - Bulk (Alt: CCH112-S10-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$399.1000 | Buy Now |
DISTI #
644-CCH112-S10-C
|
Mouser Electronics | Cable Mounting & Accessories Fixd Dia Clamp 1.12 Bundle RoHS: Compliant | 115 |
|
$0.5190 / $0.7300 | Buy Now |
DISTI #
70518445
|
RS | Fixed Dia Clamp, 1.12" (28.5mm) Bundle, | Panduit CCH112-S10-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6900 | RFQ |
DISTI #
PANCCH112-S10-C
|
Heilind Electronics | Fixed Dia Clamp, 1.12 (28.5mm) Bundle, | Americas - 0 in Stock |
|
$0.4408 / $0.4776 | Buy Now |
|
Onlinecomponents.com | Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1.12" (28.5mm) bundle, white, standard package. RoHS: Compliant |
100 In Stock |
|
$0.3990 / $0.4650 | Buy Now |
DISTI #
000000000000081120
|
Sager | Cable Mounting & Accessories Fixd Dia Clamp 1.12 Bundle Min Qty: 500 | 0 |
|
$0.3494 / $0.4408 | Buy Now |
|
Master Electronics | Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1.12" (28.5mm) bundle, white, standard package. RoHS: Compliant |
100 In Stock |
|
$0.3990 / $0.4650 | Buy Now |