Part Details for CCH-100P/3000V by SR Components Inc
Overview of CCH-100P/3000V by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH-100P/3000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCH-100P/3000V
|
TME | Capacitor: ceramic, 100pF, 3kV, Y5P, ±10%, THT, 7.5mm Min Qty: 10 | 4100 |
|
$0.0150 / $0.0881 | Buy Now |