Part Details for CCG6-48-15DR by TDK-Lambda Corporation
Overview of CCG6-48-15DR by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T651S15DR | Renesas Electronics Corporation | 256K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T659S15DR | Renesas Electronics Corporation | 128K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70V657S15DR | Renesas Electronics Corporation | 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's |
Price & Stock for CCG6-48-15DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4744
|
Newark | Dc-Dc Converter, 15V/-15V, 0.2A/-0.2A Rohs Compliant: Yes |Tdk-Lambda CCG6-48-15DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$22.0300 / $25.4400 | Buy Now |
DISTI #
285-CCG6-48-15DR-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6 In Stock |
|
$22.5000 / $24.6000 | Buy Now |
DISTI #
967-CCG6-48-15DR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 6W 48Vin 15Vout Dual SMD RoHS: Compliant | 27 |
|
$22.5000 / $24.6000 | Buy Now |
DISTI #
74692020
|
RS | DC-DC Converter, Dual Out, 6W, 18-76Vin, +-15Vout, 0.2A, SMD, CCG Series | TDK-Lambda CCG6-48-15DR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7400 / $25.2600 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 6W - Vout: ±15V - Vin: 18-76V - SMT RoHS: Compliant | 0 |
|
$22.5000 / $24.6000 | Buy Now |
DISTI #
000000000007155413
|
Sager | Isolated DC/DC Converters - SMD 6W 48Vin 15Vout Dual SMD Min Qty: 1 | 0 |
|
$22.5000 / $24.6000 | Buy Now |
DISTI #
C1S203600304842
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 98 |
|
$21.2000 / $29.0000 | Buy Now |