Part Details for CCG6-24-15SR by TDK-Lambda Corporation
Overview of CCG6-24-15SR by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58C1001RT15SRE | Renesas Electronics Corporation | EEPROM | |
10157547-0015SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 15 Position, Top Latch, Tin (preplated) | |
10158514-0015SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 15 Position, Top Latch, Tin (preplated) |
Price & Stock for CCG6-24-15SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4734
|
Newark | Dc-Dc Converter, 15V, 0.4A Rohs Compliant: Yes |Tdk-Lambda CCG6-24-15SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$22.4400 / $25.9200 | Buy Now |
DISTI #
285-CCG6-24-15SR-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
9 In Stock |
|
$22.5000 / $24.6000 | Buy Now |
DISTI #
967-CCG6-24-15SR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 6W 24Vin 15Vout Single SMD RoHS: Compliant | 9 |
|
$21.7900 / $24.6000 | Buy Now |
DISTI #
74692010
|
RS | DC-DC Converter, Single Out, 6W, 9-36Vin, 15Vout, 0.4A, SMD, CCG Series | TDK-Lambda CCG6-24-15SR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7400 / $25.2600 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 6W - Vout: 15V - Vin: 9-36V - SMT RoHS: Compliant | 0 |
|
$22.5000 / $24.6000 | Buy Now |
DISTI #
000000000007155403
|
Sager | Isolated DC/DC Converters - SMD 6W 24Vin 15Vout Single SMD Min Qty: 1 | 0 |
|
$22.5000 / $24.6000 | Buy Now |
DISTI #
C1S203600304949
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 516 |
|
$21.1000 / $28.8000 | Buy Now |