Part Details for CCG30-24-15D by TDK Corporation
Results Overview of CCG30-24-15D by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCG30-24-15D Information
CCG30-24-15D by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CCG30-24-15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCG30-24-15D
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 30 W, 2 Output, 15 V, 1 A - Bulk (Alt: CCG30-24-15D... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0326 / $31.9670 | Buy Now |
DISTI #
77892768
|
Verical | CCG30-24-15D Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 46 |
|
$47.2522 | Buy Now |
|
Vyrian | Other Function Semiconductors | 150 |
|
RFQ |
Part Details for CCG30-24-15D
CCG30-24-15D CAD Models
CCG30-24-15D Part Data Attributes
|
CCG30-24-15D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCG30-24-15D
TDK Corporation
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, Module-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | -15VDC OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |