Part Details for CCG1R5-24-05SF by TDK Corporation
Overview of CCG1R5-24-05SF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCG1R5-24-05SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCG1R5-24-05SF
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.3A 1.5W 6-Pin Through Hole - Bulk (Alt: CCG1R5-24-05SF) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$15.7774 | Buy Now |
Part Details for CCG1R5-24-05SF
CCG1R5-24-05SF CAD Models
CCG1R5-24-05SF Part Data Attributes
|
CCG1R5-24-05SF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCG1R5-24-05SF
TDK Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |