Part Details for CCG10-48-15SF by TDK-Lambda Corporation
Overview of CCG10-48-15SF by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole | |
L77DA15SF179 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=9.6mm (0.378in), Turns=2, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Bracket&Boardlock | |
L77DA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for CCG10-48-15SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4709
|
Newark | Dc-Dc Converter, 15V, 0.7A Rohs Compliant: Yes |Tdk-Lambda CCG10-48-15SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$31.5800 / $34.3000 | Buy Now |
DISTI #
285-CCG10-48-15SF-ND
|
DigiKey | DC DC CONVERTER 15V 10.5W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6 In Stock |
|
$31.3000 / $34.0000 | Buy Now |
DISTI #
967-CCG10-48-15SF
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 48Vin 15Vout Single DIP RoHS: Compliant | 8 |
|
$31.3000 / $34.0000 | Buy Now |
DISTI #
74691985
|
RS | DC-DC Converter, Single Out, 10.5W, 18-76Vin, 15Vout, 0.7A, TH, CCG Series | TDK-Lambda CCG10-48-15SF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5000 / $33.5100 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 10W - Vout: 15V - Vin: 18-76V - Through Hole RoHS: Compliant | 0 |
|
$31.3000 / $34.0000 | Buy Now |
DISTI #
CCG10-48-15SF
|
TME | Converter: DC/DC, 10W, Uin: 18÷76VDC, Uout: 15VDC, Iout: 700mA, THT Min Qty: 1 | 20 |
|
$29.7500 / $33.0100 | Buy Now |
DISTI #
000000000007155378
|
Sager | Isolated DC/DC Converters - Through Hole 10W 48Vin 15Vout Single DIP Min Qty: 1 | 0 |
|
$31.3000 / $34.0000 | Buy Now |