Part Details for CCG10-48-05SR by TDK-Lambda Corporation
Overview of CCG10-48-05SR by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-205SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10157547-0005SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 5 Position, Top Latch, Tin (preplated) | |
10158514-0005SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 5 Position, Top Latch, Tin (preplated) |
Price & Stock for CCG10-48-05SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4702
|
Newark | Dc-Dc Converter, 5V, 2A Rohs Compliant: Yes |Tdk-Lambda CCG10-48-05SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$33.1900 / $36.3100 | Buy Now |
DISTI #
285-CCG10-48-05SR-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2 In Stock |
|
$32.9002 / $36.0000 | Buy Now |
DISTI #
967-CCG10-48-05SR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W 48Vin 5Vout Single SMD RoHS: Compliant | 3 |
|
$32.9000 / $36.0000 | Buy Now |
DISTI #
74691978
|
RS | DC-DC Converter, Single Out, 10W, 18-76Vin, 5Vout, 2A, TH, SMD Series | TDK-Lambda CCG10-48-05SR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4800 / $35.6200 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 10W - Vout: 5V - Vin: 18-76V - SMT RoHS: Compliant | 0 |
|
$32.9000 / $36.0000 | Buy Now |
DISTI #
000000000007155371
|
Sager | Isolated DC/DC Converters - SMD 10W 48Vin 5Vout Single SMD Min Qty: 1 | 0 |
|
$32.9000 / $36.0000 | Buy Now |