Part Details for CCF60634RFKE36 by Vishay Intertechnologies
Results Overview of CCF60634RFKE36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF60634RFKE36 Information
CCF60634RFKE36 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CCF60634RFKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCF60634RFKE36
|
Avnet Americas | CCF-60 634 1% T-1 E36 e3 - Tape and Reel (Alt: CCF60634RFKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6634 / $0.7746 | Buy Now |
DISTI #
71-CCF60-634-E3
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 634ohms 1% Rated to 1watt RoHS: Compliant | 2451 |
|
$0.6910 / $1.7200 | Buy Now |
Part Details for CCF60634RFKE36
CCF60634RFKE36 CAD Models
CCF60634RFKE36 Part Data Attributes
|
CCF60634RFKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF60634RFKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 634ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXAIL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.53 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CCF60634RFKE36
This table gives cross-reference parts and alternative options found for CCF60634RFKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF60634RFKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCF60634RFKR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 634ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CCF60634RFKE36 vs CCF60634RFKR36 |
CCF60634RFKE36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 634 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CCF60634RFKE36 vs CCF60634RFKE36 |