CCF60619RFKE36
Description: Fixed Resistor, Metal Film, 1W, 619ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXAIL LEADED

Overview of CCF60619RFKE36 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CCF60619RFKE36 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47P2190
Newark Ccf-60 619 1% T-1 E36 E3 |Vishay CCF60619RFKE36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1240
  • 5,000 $0.1220
$0.1220 / $0.1240 Buy Now
DISTI # CCF60619RFKE36
Avnet Americas CCF-60 619 1% T-1 E36 e3 - Tape and Reel (Alt: CCF60619RFKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7755
  • 5,000 $0.7645
  • 10,000 $0.7480
  • 15,000 $0.7315
  • 20,000 $0.7150
  • 25,000 $0.5824
  • 250,000 $0.4125
$0.4125 / $0.7755 Buy Now
DISTI # 71-CCF60-619-E3
Mouser Electronics Metal Film Resistors - Through Hole 1/2watt 619ohms 1% Rated to 1watt RoHS: Compliant 645
  • 1 $1.7300
  • 10 $1.5300
  • 100 $1.1700
  • 250 $1.0000
  • 500 $0.8340
  • 1,000 $0.8310
  • 2,500 $0.7080
  • 5,000 $0.6990
$0.6990 / $1.7300 Buy Now

CAD Models for CCF60619RFKE36 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCF60619RFKE36 by Vishay Intertechnologies

CCF60619RFKE36
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXAIL LEADED
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.64 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.53 mm
Package Length
8.74 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
619 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CCF60619RFKE36
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 1W, 619ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXAIL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCF60619RFKE36 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCF60619RFKE36 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CCF60619RFKE36 would you like to use for your alert(s)?
  • Please alert me when CCF60619RFKE36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCF60619RFKE36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCF60619RFKE36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCF60619RFKE36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCF60619RFKE36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCF60619RFKE36 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: