Datasheets
CCF60432KFKE36 by:

Fixed Resistor, Metal Film, 1W, 432000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXAIL LEADED

Part Details for CCF60432KFKE36 by Vishay Intertechnologies

Overview of CCF60432KFKE36 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CCF60432KFKE36

Part # Distributor Description Stock Price Buy
DISTI # 47P2102
Newark Ccf-60 432K 1% T-1 E36 E3 |Vishay CCF60432KFKE36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1880
  • 5,000 $0.1640
  • 10,000 $0.1460
  • 15,000 $0.1340
  • 25,000 $0.1230
$0.1230 / $0.1880 Buy Now
DISTI # CCF60432KFKE36
Avnet Americas CCF-60 432K 1% T-1 E36 e3 - Tape and Reel (Alt: CCF60432KFKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7755
  • 5,000 $0.7645
  • 10,000 $0.7480
  • 15,000 $0.7315
  • 20,000 $0.7150
  • 25,000 $0.5824
  • 250,000 $0.4125
$0.4125 / $0.7755 Buy Now
DISTI # 71-CCF60-432K-E3
Mouser Electronics Metal Film Resistors - Through Hole 1/2watt 432Kohms 1% Rated to 1watt RoHS: Compliant 0
  • 2,500 $0.7080
$0.7080 Order Now

Part Details for CCF60432KFKE36

CCF60432KFKE36 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCF60432KFKE36 Part Data Attributes

CCF60432KFKE36 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CCF60432KFKE36 Vishay Intertechnologies Fixed Resistor, Metal Film, 1W, 432000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXAIL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXAIL LEADED
Reach Compliance Code compliant
Factory Lead Time 35 Weeks
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.64 mm
Lead Length 25.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Package Diameter 3.53 mm
Package Length 8.74 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 432000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for CCF60432KFKE36

This table gives cross-reference parts and alternative options found for CCF60432KFKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF60432KFKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCF60432KFKR36 Fixed Resistor, Metal Film, 1W, 432000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CCF60432KFKE36 vs CCF60432KFKR36
CCF60432KFKE36 RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 432000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CCF60432KFKE36 vs CCF60432KFKE36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCF60432KFKE36 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCF60432KFKE36 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CCF60432KFKE36 would you like to use for your alert(s)?
  • Please alert me when CCF60432KFKE36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCF60432KFKE36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCF60432KFKE36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCF60432KFKE36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCF60432KFKE36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCF60432KFKE36 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: