Part Details for CCF6-1 by L-com Inc
Overview of CCF6-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7720
|
Newark | Cable Assy, F Plug-Plug, 1 , Connector To Connector:F-Type Plug To F-Type Plug, Coaxial Cable Type:Rg6/U, Impedance:75Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Black, Product Range:Ccf6 Series Rohs Compliant: Yes |L-Com CCF6-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$12.5900 | Buy Now |
DISTI #
5073-CCF6-1-ND
|
DigiKey | CA F M/F M RG6/U 1' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.1700 / $17.6300 | Buy Now |
DISTI #
73605271
|
RS | RG6 Coaxial CableF Male / Male1.0 ft- | L-com CCF6-1 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5900 | RFQ |
|
Onlinecomponents.com | CA F M/F M RG6/U 1' | 0 |
|
$11.0500 / $14.6300 | Buy Now |
DISTI #
CCF6-1
|
L-com US | This series of high quality 75 Ohm RG6/U cable assemblies is ideal for applications where optimum video signal transmission is needed. Our Type F connectors feature machined gold plated center contacts for minimal signal loss. In addition our molded strain relief provides superior durability. We offer this series in 8 standard lengths from 1 to 100 feet stocked and ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 108 |
|
$6.3000 / $12.5900 | Buy Now |