Part Details for CCF553K32FKE36 by Vishay Intertechnologies
Overview of CCF553K32FKE36 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF553K32FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M1063
|
Newark | Resistor, Metal Film, 3.32Kohm, 500Mw, 1%, Resistance:3.32Kohm, Product Range:Ccf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CCF553K32FKE36 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
CCF553K32FKE36
|
Avnet Americas | CCF-55 3.32K 1% T-1 E36 e3 - Tape and Reel (Alt: CCF553K32FKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0400 | Buy Now |
DISTI #
71-CCF553K32FKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 3.32Kohms 1% Rated to 1/2watt RoHS: Compliant | 20291 |
|
$0.0280 / $0.2100 | Buy Now |
DISTI #
CCF553K32FKE36
|
TTI | Metal Film Resistors - Through Hole 1/4watt 3.32Kohms 1% Rated to 1/2watt RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0246 / $0.0316 | Buy Now |
DISTI #
SMC-CCF553K32FKE36
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 50 |
|
$0.0990 / $0.1072 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 85 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for CCF553K32FKE36
CCF553K32FKE36 CAD Models
CCF553K32FKE36 Part Data Attributes
|
CCF553K32FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF553K32FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DUAL RATED AS 0.25 WATTS, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |