Part Details for CCF5526R7FKE36 by Vishay Intertechnologies
Results Overview of CCF5526R7FKE36 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF5526R7FKE36 Information
CCF5526R7FKE36 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CCF5526R7FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCF5526R7FKE36
|
Avnet Americas | CCF-55 26.7 1% T-1 E36 e3 - Tape and Reel (Alt: CCF5526R7FKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0297 | Buy Now |
DISTI #
71-CCF5526R7FKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 26.7ohms 1% Rated to 1/2watt RoHS: Compliant | 0 |
|
$0.0330 / $0.3000 | Order Now |
DISTI #
V72:2272_09556087
|
Arrow Electronics | Res Metal Film 26.7 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1642 Container: Cut Strips | Americas - 4977 |
|
$0.0232 / $0.0259 | Buy Now |
DISTI #
25794521
|
Verical | Res Metal Film 26.7 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Date Code: 1642 | Americas - 4977 |
|
$0.0232 / $0.0236 | Buy Now |
Part Details for CCF5526R7FKE36
CCF5526R7FKE36 CAD Models
CCF5526R7FKE36 Part Data Attributes
|
CCF5526R7FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF5526R7FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 26.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DUAL RATED AS 0.25 WATTS, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |