Part Details for CCF55-1.54K1%T1T/R by Vishay Dale
Results Overview of CCF55-1.54K1%T1T/R by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF55-1.54K1%T1T/R Information
CCF55-1.54K1%T1T/R by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1C18854K1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE1R2882354K1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE5918854K1R | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, No LEDs |
Price & Stock for CCF55-1.54K1%T1T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistors - Axial Lead - 1.54K Ohm - Industrial - 1/4W - ± 1 % Tolerance. RoHS: Compliant |
19800 In Stock |
|
$0.0623 / $0.0789 | Buy Now |