Part Details for CCF50220RGKR36 by Vishay Intertechnologies
Results Overview of CCF50220RGKR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF50220RGKR36 Information
CCF50220RGKR36 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CCF50220RGKR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCF50220RGKR36
|
Avnet Americas | Res Metal Film 220 Ohm 2% 1/3W ?100ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF50220... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0225 / $0.0240 | Buy Now |