There are no models available for this part yet.
Overview of CCF5010K0FKR36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for CCF5010K0FKR36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 25000 |
|
RFQ | ||||
Bristol Electronics | 7482 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL FILM, 0.33 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT | 20000 |
|
$0.0096 / $0.0720 | Buy Now | ||
Quest Components | RESISTOR, METAL FILM, 0.33 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT | 3600 |
|
$0.1400 / $0.7000 | Buy Now |
CAD Models for CCF5010K0FKR36 by Vishay Intertechnologies
Part Data Attributes for CCF5010K0FKR36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Flame Retardant
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
28.58 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.57 mm
|
Package Length
|
3.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CCF5010K0FKR36
This table gives cross-reference parts and alternative options found for CCF5010K0FKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF5010K0FKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF5010K0FKE36 | Fixed Resistor, Metal Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF5010K0FKR36 vs CCF5010K0FKE36 |
CCF5010K0FKE36 | RESISTOR, METAL FILM, 0.33 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF5010K0FKR36 vs CCF5010K0FKE36 |