CCF1N7
KOA Speer Electronics Inc
Description: Electric Fuse, Normal Blow, 7A, 125VAC, 60VDC, 50A (IR), Surface Mount, ROHS COMPLIANT

Overview of CCF1N7 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCF1N7 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCF1N7 by KOA Speer Electronics Inc

CCF1N7
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
NORMAL
Body Breadth
2.5 mm
Body Height
2.5 mm
Body Length or Diameter
6 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
12 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
50 A
Rated Current
7 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
60 V
Reference Standard
CSA; MITI; UL
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
END CAP
Want to compare parts?
  1. CCF1N7
    KOA Speer Electronics Inc
    Electric Fuse, Normal Blow, 7A, 125VAC, 60VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCF1N7 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCF1N7 by KOA Speer Electronics Inc

  • Please alert me when CCF1N7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CCF1N7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCF1N7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CCF1N7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCF1N7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCF1N7 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: