-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Normal Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CCF1N15TTECT-ND
|
DigiKey | FUSE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
970 In Stock |
|
$0.4229 / $1.0800 | Buy Now |
DISTI #
660-CCF1N15TTE
|
Mouser Electronics | Surface Mount Fuses 15A AC 65V/DC 65V RoHS: Compliant | 753 |
|
$0.4220 / $1.0800 | Buy Now |
|
Quest Components | 1893 |
|
$0.8610 / $2.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCF1N15TTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCF1N15TTE
KOA Speer Electronics Inc
Electric Fuse, Normal Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | KOA Speer | |
Blow Characteristic | NORMAL | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 125 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |