Part Details for CCF1N15 by KOA Speer Electronics Inc
Results Overview of CCF1N15 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF1N15 Information
CCF1N15 by KOA Speer Electronics Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for CCF1N15
CCF1N15 CAD Models
CCF1N15 Part Data Attributes
|
CCF1N15
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCF1N15
KOA Speer Electronics Inc
Electric Fuse, Normal Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | NORMAL | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 125 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
Alternate Parts for CCF1N15
This table gives cross-reference parts and alternative options found for CCF1N15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF1N15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCF1N15TTE | KOA Speer Electronics Inc | Check for Price | Electric Fuse, Normal Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | CCF1N15 vs CCF1N15TTE |