Part Details for CCF0727K0JKE36 by Vishay Beyschlag
Overview of CCF0727K0JKE36 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF0727K0JKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-CCF0727K0JKE36CT-ND
|
DigiKey | CCF-07 27K 5% T-1 E36 E3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4998 In Stock |
|
$0.0306 / $0.3100 | Buy Now |