CCF07160RJKE36
Description: RESISTOR, METAL FILM, 0.5W, 5%, 100ppm, 160ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of CCF07160RJKE36 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCF07160RJKE36 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCF07160RJKE36 by Vishay Dale

CCF07160RJKE36
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
JESD-609 Code
e3
Manufacturer Series
CCF07
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
160 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CCF07160RJKE36
    Vishay Dale
    RESISTOR, METAL FILM, 0.5W, 5%, 100ppm, 160ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for CCF07160RJKE36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCF07160RJKE36 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCF07160RJKE36 by Vishay Dale

Select Manufacturer
Which Manufacturer of CCF07160RJKE36 would you like to use for your alert(s)?
  • Please alert me when CCF07160RJKE36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCF07160RJKE36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCF07160RJKE36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCF07160RJKE36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCF07160RJKE36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCF07160RJKE36 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: