Part Details for CCF0710K0JKE36 by Vishay Dale
Results Overview of CCF0710K0JKE36 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF0710K0JKE36 Information
CCF0710K0JKE36 by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CCF0710K0JKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205411
|
RS | Resistor, Metal Film, Res 10 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | Vishay Dale CCF0710K0JKE36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3900 |
|
$0.0740 / $0.1050 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 4780 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 1260 |
|
RFQ |
Part Details for CCF0710K0JKE36
CCF0710K0JKE36 CAD Models
CCF0710K0JKE36 Part Data Attributes
|
CCF0710K0JKE36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CCF0710K0JKE36
Vishay Dale
RESISTOR, METAL FILM, 0.5W, 5%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Manufacturer Series | CCF07 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |