Part Details for CCF026R81FKE36 by Vishay Intertechnologies
Overview of CCF026R81FKE36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF026R81FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCF026R81FKE36
|
Avnet Americas | CCF-2 6.81 1% T-1 E36 e3 - Tape and Reel (Alt: CCF026R81FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$1.3192 | Buy Now |
DISTI #
CCF026R81FKE36
|
Avnet Abacus | Resistor, 6.81 Ohm, � 1%, 2 W, Axial Leaded, Metal Film, Power (Alt: CCF026R81FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CCF026R81FKE36
CCF026R81FKE36 CAD Models
CCF026R81FKE36 Part Data Attributes
|
CCF026R81FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF026R81FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 6.81ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 26.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 10.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 6.81 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CCF026R81FKE36
This table gives cross-reference parts and alternative options found for CCF026R81FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF026R81FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF026R81FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6.81 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CCF026R81FKE36 vs CCF026R81FKE36 |
CPF26R8100FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6.81 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF026R81FKE36 vs CPF26R8100FKE36 |
CPF26R8100FKRE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6.81 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CCF026R81FKE36 vs CPF26R8100FKRE6 |
CPF26R8100FKB14 | Fixed Resistor, Metal Film, 2W, 6.81ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF026R81FKE36 vs CPF26R8100FKB14 |
CPF26R8100FKE36 | Fixed Resistor, Metal Film, 2W, 6.81ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF026R81FKE36 vs CPF26R8100FKE36 |
CPF26R8100FKEE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6.81 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF026R81FKE36 vs CPF26R8100FKEE6 |
CPF26R8100FKB14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6.81 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CCF026R81FKE36 vs CPF26R8100FKB14 |
CPF26R8100FKEE6 | Fixed Resistor, Metal Film, 2W, 6.81ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF026R81FKE36 vs CPF26R8100FKEE6 |
CPF26R8100FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6.81 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CCF026R81FKE36 vs CPF26R8100FKR36 |
CPF26R8100FKRE6 | Fixed Resistor, Metal Film, 2W, 6.81ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF026R81FKE36 vs CPF26R8100FKRE6 |