There are no models available for this part yet.
Overview of CCF024K75FKE36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCF024K75FKE36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCF024K75FKE36
|
Avnet Americas | CCF-2 4.75K 1% T-1 E36 e3 - Tape and Reel (Alt: CCF024K75FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.5437 / $1.3677 | Buy Now | |
DISTI #
CCF024K75FKE36
|
TTI | Metal Film Resistors - Through Hole 4.75K OHM 1% 100PPM 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9800 / $1.6600 | Buy Now |
CAD Models for CCF024K75FKE36 by Vishay Intertechnologies
Part Data Attributes for CCF024K75FKE36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
45 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
26.16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
10.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for CCF024K75FKE36
This table gives cross-reference parts and alternative options found for CCF024K75FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF024K75FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF24K7500FKB14 | Fixed Resistor, Metal Film, 2W, 4750ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF024K75FKE36 vs CPF24K7500FKB14 |
CPF24K7500FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF024K75FKE36 vs CPF24K7500FKE36 |
CCF024K75FKR36 | Fixed Resistor, Metal Film, 2W, 4750ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF024K75FKE36 vs CCF024K75FKR36 |
CPF24K7500FKE36 | Fixed Resistor, Metal Film, 2W, 4750ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF024K75FKE36 vs CPF24K7500FKE36 |
CCF024K75FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CCF024K75FKE36 vs CCF024K75FKR36 |
CPF24K7500FKR36 | Fixed Resistor, Metal Film, 2W, 4750ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF024K75FKE36 vs CPF24K7500FKR36 |
CPF24K7500FKE14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF024K75FKE36 vs CPF24K7500FKE14 |
CPF24K7500FKE14 | Fixed Resistor, Metal Film, 2W, 4750ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF024K75FKE36 vs CPF24K7500FKE14 |
CPF24K7500FKRE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CCF024K75FKE36 vs CPF24K7500FKRE6 |
CPF24K7500FKEE6 | Fixed Resistor, Metal Film, 2W, 4750ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF024K75FKE36 vs CPF24K7500FKEE6 |