Datasheets
CCDNPO151J1K12053R by: Arco Electronics

Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF,

Part Details for CCDNPO151J1K12053R by Arco Electronics

Overview of CCDNPO151J1K12053R by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCDNPO151J1K12053R

CCDNPO151J1K12053R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCDNPO151J1K12053R Part Data Attributes

CCDNPO151J1K12053R Arco Electronics
Buy Now Datasheet
Compare Parts:
CCDNPO151J1K12053R Arco Electronics Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 12.5 mm
Length 12 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code NP0
Temperature Coefficient 60ppm/Cel ppm/°C
Terminal Pitch 9.5 mm
Terminal Shape WIRE

Alternate Parts for CCDNPO151J1K12053R

This table gives cross-reference parts and alternative options found for CCDNPO151J1K12053R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO151J1K12053R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCDNPO151J1K12703B Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151J1K12053R vs CCDNPO151J1K12703B
CCDNPO151J1K12773ALF Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151J1K12053R vs CCDNPO151J1K12773ALF
CCDNPO151J1K12254R Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151J1K12053R vs CCDNPO151J1K12254R
CCDNPO151J1K12653B Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151J1K12053R vs CCDNPO151J1K12653B
CCDNPO151J1K12553RLF Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151J1K12053R vs CCDNPO151J1K12553RLF
CCDNPO151J1K12234B Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151J1K12053R vs CCDNPO151J1K12234B
CCDNPO151J1K12653A Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151J1K12053R vs CCDNPO151J1K12653A
CCDNPO151J1K12254A Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151J1K12053R vs CCDNPO151J1K12254A
CCDNPO151J1K12654A Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151J1K12053R vs CCDNPO151J1K12654A
CCDNPO151J1K12503A Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151J1K12053R vs CCDNPO151J1K12503A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDNPO151J1K12053R by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDNPO151J1K12053R by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDNPO151J1K12053R would you like to use for your alert(s)?
  • Please alert me when CCDNPO151J1K12053R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDNPO151J1K12053R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDNPO151J1K12053R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDNPO151J1K12053R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDNPO151J1K12053R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDNPO151J1K12053R by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: