Part Details for CCDF433M2H14253A by Arco Electronics
Overview of CCDF433M2H14253A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF433M2H14253A
CCDF433M2H14253A CAD Models
CCDF433M2H14253A Part Data Attributes
|
CCDF433M2H14253A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF433M2H14253A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF433M2H14253A
This table gives cross-reference parts and alternative options found for CCDF433M2H14253A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF433M2H14253A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF433M2H14773A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF, | Arco Electronics | CCDF433M2H14253A vs CCDF433M2H14773A |
CCDF433M2H14003RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF, | Arco Electronics | CCDF433M2H14253A vs CCDF433M2H14003RLF |
CCDF433M2H14674RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF, | Arco Electronics | CCDF433M2H14253A vs CCDF433M2H14674RLF |
CCDF433M2H14674BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF, | Arco Electronics | CCDF433M2H14253A vs CCDF433M2H14674BLF |
CCDF433M2H14034A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF, | Arco Electronics | CCDF433M2H14253A vs CCDF433M2H14034A |
CCDF433M2H14673B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF, | Arco Electronics | CCDF433M2H14253A vs CCDF433M2H14673B |
CCDF433M2H14073RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF, | Arco Electronics | CCDF433M2H14253A vs CCDF433M2H14073RLF |
CCDF433M2H14034BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF, | Arco Electronics | CCDF433M2H14253A vs CCDF433M2H14034BLF |
CCDF433M2H14053B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF, | Arco Electronics | CCDF433M2H14253A vs CCDF433M2H14053B |
CCDF433M2H14773R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.043uF, | Arco Electronics | CCDF433M2H14253A vs CCDF433M2H14773R |