Part Details for CCDE752M1H07674BLF by Arco Electronics
Overview of CCDE752M1H07674BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE752M1H07674BLF
CCDE752M1H07674BLF CAD Models
CCDE752M1H07674BLF Part Data Attributes
|
CCDE752M1H07674BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE752M1H07674BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE752M1H07674BLF
This table gives cross-reference parts and alternative options found for CCDE752M1H07674BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE752M1H07674BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE752M1H07603BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752M1H07674BLF vs CCDE752M1H07603BLF |
CCDE752M1H07203B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752M1H07674BLF vs CCDE752M1H07203B |
CCDE752M1H07754A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752M1H07674BLF vs CCDE752M1H07754A |
CCDE752M1H07233B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752M1H07674BLF vs CCDE752M1H07233B |
CCDE752M1H07003RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752M1H07674BLF vs CCDE752M1H07003RLF |
CCDE752M1H07574BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752M1H07674BLF vs CCDE752M1H07574BLF |
CCDE752M1H07653R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752M1H07674BLF vs CCDE752M1H07653R |
CCDE752M1H07774B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752M1H07674BLF vs CCDE752M1H07774B |
CCDE752M1H07704R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752M1H07674BLF vs CCDE752M1H07704R |
CCDE752M1H07733R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752M1H07674BLF vs CCDE752M1H07733R |