Part Details for CCDE272P1K07554RLF by Arco Electronics
Overview of CCDE272P1K07554RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE272P1K07554RLF
CCDE272P1K07554RLF CAD Models
CCDE272P1K07554RLF Part Data Attributes
|
CCDE272P1K07554RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE272P1K07554RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE272P1K07554RLF
This table gives cross-reference parts and alternative options found for CCDE272P1K07554RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE272P1K07554RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE272P1K07204ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272P1K07554RLF vs CCDE272P1K07204ALF |
CCDE272P1K07534ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272P1K07554RLF vs CCDE272P1K07534ALF |
CCDE272P1K07234BLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272P1K07554RLF vs CCDE272P1K07234BLF |
CCDE272P1K07503ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272P1K07554RLF vs CCDE272P1K07503ALF |
CCDE272P1K07604B | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272P1K07554RLF vs CCDE272P1K07604B |
CCDE272P1K07034R | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272P1K07554RLF vs CCDE272P1K07034R |
CCDE272P1K07503RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272P1K07554RLF vs CCDE272P1K07503RLF |
CCDE272P1K07653A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272P1K07554RLF vs CCDE272P1K07653A |
CCDE272P1K07074ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272P1K07554RLF vs CCDE272P1K07074ALF |
CCDE272P1K07774B | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272P1K07554RLF vs CCDE272P1K07774B |