Part Details for CCDE203P1H10712BLF by Arco Electronics
Overview of CCDE203P1H10712BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE203P1H10712BLF
CCDE203P1H10712BLF CAD Models
CCDE203P1H10712BLF Part Data Attributes
|
CCDE203P1H10712BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE203P1H10712BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.1 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE203P1H10712BLF
This table gives cross-reference parts and alternative options found for CCDE203P1H10712BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE203P1H10712BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE203P1H10612RLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203P1H10712BLF vs CCDE203P1H10612RLF |
CCDE203P1H10212ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203P1H10712BLF vs CCDE203P1H10212ALF |
CCDE203P1H10612A | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203P1H10712BLF vs CCDE203P1H10612A |
CCDE203P1H10212B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203P1H10712BLF vs CCDE203P1H10212B |
CCDE203P1H10612BLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203P1H10712BLF vs CCDE203P1H10612BLF |
CCDE203P1H10012A | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203P1H10712BLF vs CCDE203P1H10012A |
CCDE203P1H10212BLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203P1H10712BLF vs CCDE203P1H10212BLF |
CCDE203P1H10012BLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203P1H10712BLF vs CCDE203P1H10012BLF |
CCDE203P1H10012B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203P1H10712BLF vs CCDE203P1H10012B |
CCDE203P1H10612ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203P1H10712BLF vs CCDE203P1H10612ALF |