Part Details for CCDE182P1K06074RLF by Arco Electronics
Overview of CCDE182P1K06074RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE182P1K06074RLF
CCDE182P1K06074RLF CAD Models
CCDE182P1K06074RLF Part Data Attributes
|
CCDE182P1K06074RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE182P1K06074RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE182P1K06074RLF
This table gives cross-reference parts and alternative options found for CCDE182P1K06074RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE182P1K06074RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE182P1K06653B | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1K06074RLF vs CCDE182P1K06653B |
CCDE182P1K06704A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1K06074RLF vs CCDE182P1K06704A |
CCDE182P1K06203ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1K06074RLF vs CCDE182P1K06203ALF |
CCDE182P1K06633BLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1K06074RLF vs CCDE182P1K06633BLF |
CCDE182P1K06234B | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1K06074RLF vs CCDE182P1K06234B |
CCDE182P1K06734RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1K06074RLF vs CCDE182P1K06734RLF |
CCDE182P1K06604ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1K06074RLF vs CCDE182P1K06604ALF |
CCDE182P1K06003RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1K06074RLF vs CCDE182P1K06003RLF |
CCDE182P1K06003B | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1K06074RLF vs CCDE182P1K06003B |
CCDE182P1K06773R | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1K06074RLF vs CCDE182P1K06773R |