Part Details for CCDB241Z2A05574RLF by Arco Electronics
Overview of CCDB241Z2A05574RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB241Z2A05574RLF
CCDB241Z2A05574RLF CAD Models
CCDB241Z2A05574RLF Part Data Attributes
|
CCDB241Z2A05574RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB241Z2A05574RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB241Z2A05574RLF
This table gives cross-reference parts and alternative options found for CCDB241Z2A05574RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB241Z2A05574RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB241Z2A05253RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241Z2A05574RLF vs CCDB241Z2A05253RLF |
CCDB241Z2A05674ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241Z2A05574RLF vs CCDB241Z2A05674ALF |
CCDB241Z2A05603ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241Z2A05574RLF vs CCDB241Z2A05603ALF |
CCDB241Z2A05503B | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241Z2A05574RLF vs CCDB241Z2A05503B |
CCDB241Z2A05074BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241Z2A05574RLF vs CCDB241Z2A05074BLF |
CCDB241Z2A05733BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241Z2A05574RLF vs CCDB241Z2A05733BLF |
CCDB241Z2A05233BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241Z2A05574RLF vs CCDB241Z2A05233BLF |
CCDB241Z2A05574A | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241Z2A05574RLF vs CCDB241Z2A05574A |
CCDB241Z2A05004BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241Z2A05574RLF vs CCDB241Z2A05004BLF |
CCDB241Z2A05754RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241Z2A05574RLF vs CCDB241Z2A05754RLF |