CCD470
Description: Ceramic Capacitor, Ceramic, 1000V, S3N, 0.000047uF

Overview of CCD470 by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for CCD470 by Arco Electronics

Part # Manufacturer Description Stock Price Buy
Quest Components CAP,CERAMIC DISC,47PF,1KVDC,10%,NPO,RADIAL,6.4MM LS 260
  • 1 $1.2500
  • 21 $0.6250
  • 97 $0.3750
$0.3750 / $1.2500 Buy Now
Quest Components CAP,CERAMIC DISC,47PF,1KVDC,10%,NPO,RADIAL,6.4MM LS 23
  • 1 $0.1200
$0.1200 Buy Now

CAD Models for CCD470 by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCD470 by Arco Electronics

CCD470
Arco Electronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Alternate Lead Configurations Available
Dielectric Material
CERAMIC
JESD-609 Code
e0
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Temperature Characteristics Code
S3N
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. CCD470
    Arco Electronics
    Ceramic Capacitor, Ceramic, 1000V, S3N, 0.000047uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCD470 by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCD470 by Arco Electronics

  • Please alert me when CCD470 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCD470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCD470 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCD470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCD470.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCD470 by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: