Part Details for CCD47-20 by e2v technologies
Overview of CCD47-20 by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCD47-20
CCD47-20 CAD Models
CCD47-20 Part Data Attributes:
|
CCD47-20
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
CCD47-20
e2v technologies
CCD Sensor, 1024 Horiz pixels, 1024 Vert pixels, 450mV, Rectangular, Through Hole Mount, 42 X 22.73 MM, CERAMIC, DIL-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SENSITIVITY 4.5 MICRO VOLT PER ELECTRON | |
Array Type | FRAME TRANSFER | |
Body Breadth | 22.73 mm | |
Body Length or Diameter | 42 mm | |
Data Rate | 5 Mbps | |
Dynamic Range | 94 dB | |
Horizontal Pixel | 1024 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -120 °C | |
Output Range | 450mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 13X13 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1100 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |