Part Details for CCD447 by Fairchild Imaging
Overview of CCD447 by Fairchild Imaging
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CCD447
CCD447 CAD Models
CCD447 Part Data Attributes
|
CCD447
Fairchild Imaging
Buy Now
Datasheet
|
Compare Parts:
CCD447
Fairchild Imaging
Image Sensor, 2048 Horiz pixels, 2048 Vert pixels, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FAIRCHILD IMAGING | |
Reach Compliance Code | unknown | |
Array Type | FULL FRAME | |
Horizontal Pixel | 2048 | |
Mounting Feature | SURFACE MOUNT | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 15X15 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1000 | |
Surface Mount | YES | |
Vertical Pixel | 2048 |