Part Details for CCD44-82 by e2v technologies
Overview of CCD44-82 by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CCD44-82
CCD44-82 CAD Models
CCD44-82 Part Data Attributes:
|
CCD44-82
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
CCD44-82
e2v technologies
CCD Sensor, 2048 Horiz pixels, 4096 Vert pixels, 1200mV, Rectangular, Board Mount, 66.64 X 31.72 MM, METAL PACKAGE, 40 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Reach Compliance Code | compliant | |
Additional Feature | SENSITIVITY 6 MICRO VOLT PER ELECTRON | |
Array Type | FULL FRAME | |
Body Breadth | 31.72 mm | |
Body Length or Diameter | 66.64 mm | |
Data Rate | 1 Mbps | |
Horizontal Pixel | 2048 | |
Housing | METAL | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -120 °C | |
Output Range | 1200mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 15X15 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1060 | |
Surface Mount | NO | |
Termination Type | CONNECTOR | |
Vertical Pixel | 4096 |