Part Details for CCD2RL-3-30 by Eaton Bussmann
Overview of CCD2RL-3-30 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCD2RL-3-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1201
|
Newark | Load Break Switch, 3P, 30A, 600Vac, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:30A, Ip/Nema Rating:Ip20, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Din Rail Mount Rohs Compliant: Yes |Eaton Bussmann CCD2RL-3-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.2000 / $481.3300 | Buy Now |
DISTI #
2041-CCD2RL-3-30-ND
|
DigiKey | SWITCH 600V 30A Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$495.4300 | Buy Now |
DISTI #
71360886
|
RS | Compact Circuit Protector, Non-Fuse, W/Rotary Mechanism, Left Side, 3 Pole, 30A | Bussmann by Eaton CCD2RL-3-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$463.7200 / $515.2500 | RFQ |
DISTI #
000000000006186734
|
Sager | Circuit Breakers COMPACT CIRCUIT PROTECTOR Min Qty: 1 | 0 |
|
$316.6600 / $337.7700 | Buy Now |