Part Details for CCD234MM-30 by L-com Inc
Results Overview of CCD234MM-30 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCD234MM-30 Information
CCD234MM-30 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CCD234MM-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7658
|
Newark | Cable Assy, 4P Mini Din Plug-Plug, 30 , Connector Type A:Mini Din 4 Position Plug, Connector Type ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$67.9900 | Buy Now |
DISTI #
5073-CCD234MM-30-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 3' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.7900 | Buy Now |
DISTI #
70126374
|
RS | Cable Assembly, Mini-DIN x2, 4 Cond S-Video Cbl, 30ft., UL Stds Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$65.5100 / $78.9300 | Buy Now |
|
Onlinecomponents.com | CA DUAL SVHS M/ M 30' MOLDED RoHS: Compliant | 0 |
|
$57.5300 / $77.3600 | Buy Now |
DISTI #
77734854
|
Verical | CCD234MM-30 Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$53.7121 / $67.9900 | Buy Now |
DISTI #
CCD234MM-30
|
L-com US | These high quality S-Video cable assemblies utilize dual 75 Ohm coaxial cables for unmatched video s... more Min Qty: 1 Package Multiple: 1 | 18 |
|
$53.7100 / $67.9900 | Buy Now |