Part Details for CCD121H by Fairchild Semiconductor Corporation
Overview of CCD121H by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CCD121H
CCD121H CAD Models
CCD121H Part Data Attributes:
|
CCD121H
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
CCD121H
Fairchild Semiconductor Corporation
Image Sensor, 1728 Horiz pixels, 1 Vert pixels, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Horizontal Pixel | 1728 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Pixel Size | 13X17 µm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 1 |