Part Details for CCD-P20C4-TPS3112 by Cristek Interconnects Inc
Overview of CCD-P20C4-TPS3112 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4800ACPZ-R7 | Analog Devices | CCD Output Buffer Am | |
ADA4800ACPZ-RL | Analog Devices | CCD Output Buffer Amp | |
AD9824KCPZRL | Analog Devices | 14 BIT 30 MSPS CCD SIGNAL PROC |
Part Details for CCD-P20C4-TPS3112
CCD-P20C4-TPS3112 CAD Models
CCD-P20C4-TPS3112 Part Data Attributes
|
CCD-P20C4-TPS3112
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CCD-P20C4-TPS3112
Cristek Interconnects Inc
D Microminiature Connector, 24 Contact(s), Male, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.483 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | PLUG | |
Cable Types | 22759/33 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S20C4 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .088-.096 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Shell Size | F | |
Termination Type | WIRE | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | 0.14 N |