CCD-P05C2-JDS1313
Cristek Interconnects Inc
Description: D Microminiature Connector, 7 Contact(s), Male, Plug,

Overview of CCD-P05C2-JDS1313 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4800ACPZ-R7 Analog Devices CCD Output Buffer Am
ADA4800ACPZ-RL Analog Devices CCD Output Buffer Amp
AD9824KCPZRL Analog Devices 14 BIT 30 MSPS CCD SIGNAL PROC

CAD Models for CCD-P05C2-JDS1313 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCD-P05C2-JDS1313 by Cristek Interconnects Inc

CCD-P05C2-JDS1313
Cristek Interconnects Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.308 inch
Body Depth
0.233 inch
Body Length
1.185 inch
Body/Shell Style
PLUG
Cable Types
22759/33
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S5C2
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.67 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
HOLE .088-.096
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
WIRE
Total Number of Contacts
7
Withdrawl Force-Min
0.14 N
Want to compare parts?
  1. CCD-P05C2-JDS1313
    Cristek Interconnects Inc
    D Microminiature Connector, 7 Contact(s), Male, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCD-P05C2-JDS1313 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCD-P05C2-JDS1313 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CCD-P05C2-JDS1313 would you like to use for your alert(s)?
  • Please alert me when CCD-P05C2-JDS1313 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCD-P05C2-JDS1313 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCD-P05C2-JDS1313 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCD-P05C2-JDS1313 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCD-P05C2-JDS1313.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCD-P05C2-JDS1313 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: