Part Details for CCB250PS15 by XP Power
Overview of CCB250PS15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCB250PS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3679
|
Newark | Power Supply, Medical, Ac-Dc, 15V, 16.7A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):250W, Input Voltage Vac:80V Ac To 275V Ac Rohs Compliant: Yes |Xp Power CCB250PS15 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.9800 / $290.3400 | Buy Now |
DISTI #
1470-4408-ND
|
DigiKey | AC/DC CONVERTER 15V 251W Min Qty: 50 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$290.3400 | Buy Now |
DISTI #
209-CCB250PS15
|
Mouser Electronics | Switching Power Supplies PSU, 250W, OPEN FRAME, HIGH EFFICIENCY RoHS: Compliant | 0 |
|
$312.9200 | Order Now |
DISTI #
71918187
|
RS | Power Supply, AC-DC, Open Frame, 251W, 15V16.7A, 80-264 V In, CCB250 Series | XP Power CCB250PS15 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$270.9800 / $290.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$264.4500 / $311.3400 | Buy Now |
DISTI #
69182455
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$285.7000 / $297.6100 | Buy Now |
DISTI #
CCB250PS15
|
TME | Power supply: switched-mode, open, 250W, 80÷264VAC, OUT: 1, 15VDC Min Qty: 60 | 0 |
|
$259.0000 | RFQ |
Part Details for CCB250PS15
CCB250PS15 CAD Models
CCB250PS15 Part Data Attributes
|
CCB250PS15
XP Power
Buy Now
Datasheet
|
Compare Parts:
CCB250PS15
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |