Part Details for CCB-115A-5B-2M by R-K Electronics Inc
Overview of CCB-115A-5B-2M by R-K Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1811-5ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1811-5ARTZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
DC115A-B | Analog Devices | LTC1451 - 5V POWERED 12-BIT RA |
Price & Stock for CCB-115A-5B-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3307-CCB-115A-5B-2M-ND
|
DigiKey | RELAY TIME DELAY 2MIN 10A 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$113.4000 / $170.0000 | Buy Now |