Part Details for CCARPG01 by Red Lion Controls
Overview of CCARPG01 by Red Lion Controls
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCARPG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M3690
|
Newark | Sensor Cable, 6 Position, 10Ft, Connector Type A:Circular Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:3.048M, Cable Length - Imperial:10Ft, Product Range:Zbh Series, Cable Length:10Ft Rohs Compliant: Yes |Red Lion Controls CCARPG01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$80.9600 | Buy Now |
DISTI #
RLC448-ND
|
DigiKey | 4-COND. 6-PIN W/10FT CABLE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$94.8557 / $117.7500 | Buy Now |
DISTI #
70030898
|
RS | CABLE ASSY, 4-COND. 6-PIN 10FT - S159, XS2 Series | Red Lion Controls CCARPG01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$105.6900 / $120.1100 | Buy Now |
DISTI #
2806547
|
element14 Asia-Pacific | SENSOR CABLE, 6 POSITION, 10FT RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$100.7503 / $125.0616 | Buy Now |
DISTI #
2806547
|
Farnell | SENSOR CABLE, 6 POSITION, 10FT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Each | 3 |
|
$88.3180 | Buy Now |
Part Details for CCARPG01
CCARPG01 CAD Models
CCARPG01 Part Data Attributes:
|
CCARPG01
Red Lion Controls
Buy Now
|
Compare Parts:
CCARPG01
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |