Part Details for CCAL2H3846-X by Panduit Corp
Overview of CCAL2H3846-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCAL2H3846-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CCAL2H3846-X-ND
|
DigiKey | CABLE CLEAT, ALUMINUM, 2-HOLE CO Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.3420 | Buy Now |
DISTI #
CCAL2H3846-X
|
Avnet Americas | Cable Cleat Aluminum 2-Hole Configuration 38mm to 46mm Diameter (Alt: CCAL2H3846-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$37.7113 | Buy Now |
DISTI #
644-CCAL2H3846-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Aluminum, 2-Hole Configurat RoHS: Compliant | 0 |
|
$48.1100 / $59.0900 | Order Now |
DISTI #
71947134
|
RS | Cable Cleat, Aluminum, 2-Hole Configuration w/a Cable Diameter of 38-46mm | Panduit CCAL2H3846-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4400 / $60.3800 | RFQ |
DISTI #
PANCCAL2H3846-X
|
Heilind Electronics | CABLE CLEAT, ALUMINUM, 2-HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9800 / $50.1200 | Buy Now |
DISTI #
CCAL2H3846-X
|
Avnet Americas | Cable Cleat Aluminum 2-Hole Configuration 38mm to 46mm Diameter (Alt: CCAL2H3846-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$37.7113 | Buy Now |
DISTI #
000000000006075157
|
Sager | Cable Mounting & Accessories Cable Cleat, Aluminum, 2-Hole Configurat Min Qty: 10 | 0 |
|
$39.3100 / $44.7700 | Buy Now |
DISTI #
10015161
|
TestEquity LLC | Panduit CCAL2H3846-X Cable Cleat, 2-Hole, Aluminum, 38-46mm Dia, 10Pcs | 0 |
|
$512.6400 | Buy Now |