Part Details for CCA100S/90 by Vector Electronics & Technology Inc
Overview of CCA100S/90 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCA100S/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H8077
|
Newark | Subrack, Assembled, 11.5Inx7In Cards, 7U, Rack U Height:7U, Rack Hp Width:-, External Depth - Metric:229Mm, External Height - Metric:311.2Mm, External Width - Metric:483Mm, External Depth - Imperial:9", External Width - Imperial:19" Rohs Compliant: Yes |Vector Electronics CCA100S/90 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.7500 / $267.5800 | Buy Now |
DISTI #
CCA100S/90-ND
|
DigiKey | CARD RACK 7UX19X9 SNAP-IN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.4400 | Buy Now |
DISTI #
574-CCA100S/90
|
Mouser Electronics | Racks & Rack Cabinet Accessories CARD CAGE,S100,W/PLASTIC SNAP-IN GUIDES | 0 |
|
$217.4400 | Order Now |
DISTI #
70450726
|
RS | CARD CAGE, S100,W/PLASTIC SNAP-IN GUIDES | Vector Electronics & Technology CCA100S/90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$277.8600 / $286.4500 | RFQ |