Part Details for CCA011A by Essentra Components
Overview of CCA011A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCA011A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3203
|
Newark | Cable Clamp, Nylon 6.6, Grey, 18Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:18Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Grey, External Length:30Mm, Height:- Rohs Compliant: Yes |Essentra Components CCA011A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$1.2600 / $1.3800 | Buy Now |
DISTI #
144-CCA011A
|
Mouser Electronics | Cable Mounting & Accessories ADHESIVE CABLE CLAMP:NYL GRAY RoHS: Compliant | 0 |
|
$1.0600 / $1.2700 | Order Now |
DISTI #
70905257
|
RS | Cable Clamp, Locking, Adhesive Mount, Grey, .709 Max Bundle Dia. | Essentra Components CCA011A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1,093.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.8290 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 18 mm (0.709 in) RoHS: Compliant |
500 In Stock |
|
$0.4508 / $1.0153 | Buy Now |
DISTI #
60868767
|
Verical | Cable Management, Clamp Nylon 6/6 Gray Adhesive 18mm Min Qty: 100 Package Multiple: 100 Date Code: 2034 | Americas - 500 |
|
$0.6358 / $1.3260 | Buy Now |
|
Master Electronics | Cable Clamp - Maximum Compatible Cable Diameter - 18 mm (0.709 in) RoHS: Compliant |
500 In Stock |
|
$0.4508 / $1.0153 | Buy Now |